Diode 20 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSH2-20M TR13 PBFREE

DigiKey Part Number
1514-CMSH2-20MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMSH2-20MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMSH2-20MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSH2-20M TR13 PBFREE
Description
DIODE SCHOTTKY 20V 2A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 057
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,44100 Kč84,41 Kč
1005,39020 Kč539,02 Kč
5004,07152 Kč2 035,76 Kč
1 0003,64588 Kč3 645,88 Kč
2 0003,28755 Kč6 575,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,89928 Kč14 496,40 Kč
10 0002,65917 Kč26 591,70 Kč
15 0002,53681 Kč38 052,15 Kč
25 0002,39933 Kč59 983,25 Kč
35 0002,31793 Kč81 127,55 Kč
50 0002,23882 Kč111 941,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč