
CMSH2-20L TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-20LTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-20LTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-20LTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-20L TR13 PBFREE |
Description | DIODE SCHOTTKY 20V 2A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B220A-13-F | Diodes Incorporated | 47 506 | B220A-FDICT-ND | 10,92000 Kč | Similar |
| B220Q-13-F | Diodes Incorporated | 1 856 | 31-B220Q-13-FCT-ND | 12,81000 Kč | Similar |
| SL22-E3/52T | Vishay General Semiconductor - Diodes Division | 3 044 | SL22-E3/52TGICT-ND | 18,69000 Kč | Similar |
| SS22-E3/52T | Vishay General Semiconductor - Diodes Division | 870 | SS22-E3/52TGICT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 100 | 14,88550 Kč | 1 488,55 Kč |
| 500 | 11,69126 Kč | 5 845,63 Kč |
| 1 000 | 10,66320 Kč | 10 663,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,35769 Kč | 28 073,07 Kč |
| 6 000 | 8,70073 Kč | 52 204,38 Kč |
| 9 000 | 8,36609 Kč | 75 294,81 Kč |
| 15 000 | 7,99028 Kč | 119 854,20 Kč |
| 21 000 | 7,79814 Kč | 163 760,94 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

