
CMSH1-20M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-20MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-20MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-20MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-20M TR13 PBFREE |
Description | DIODE SCHOTTKY 20V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 10,97000 Kč | 109,70 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 500 | 5,40158 Kč | 2 700,79 Kč |
| 1 000 | 4,86100 Kč | 4 861,00 Kč |
| 2 000 | 4,40583 Kč | 8 811,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,91287 Kč | 19 564,35 Kč |
| 10 000 | 3,60815 Kč | 36 081,50 Kč |
| 15 000 | 3,45289 Kč | 51 793,35 Kč |
| 25 000 | 3,27847 Kč | 81 961,75 Kč |
| 35 000 | 3,17518 Kč | 111 131,30 Kč |
| 50 000 | 3,07484 Kč | 153 742,00 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

