
CMSH1-150HE TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-150HETR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-150HETR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-150HETR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-150HE TR13 PBFREE |
Description | DIODE SCHOTTKY 150V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 100 | 10,08740 Kč | 1 008,74 Kč |
| 500 | 7,80160 Kč | 3 900,80 Kč |
| 1 000 | 7,06478 Kč | 7 064,78 Kč |
| 2 000 | 6,44492 Kč | 12 889,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,77386 Kč | 28 869,30 Kč |
| 10 000 | 5,35915 Kč | 53 591,50 Kč |
| 15 000 | 5,14794 Kč | 77 219,10 Kč |
| 25 000 | 4,91069 Kč | 122 767,25 Kč |
| 35 000 | 4,77025 Kč | 166 958,75 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

