
CMSH1-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-100 TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81914 Kč | 8 457,42 Kč |
| 6 000 | 2,57100 Kč | 15 426,00 Kč |
| 9 000 | 2,44454 Kč | 22 000,86 Kč |
| 15 000 | 2,30243 Kč | 34 536,45 Kč |
| 21 000 | 2,21825 Kč | 46 583,25 Kč |
| 30 000 | 2,13646 Kč | 64 093,80 Kč |
| 75 000 | 2,02859 Kč | 152 144,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 7,76700 Kč | 77,67 Kč |
| 100 | 4,95520 Kč | 495,52 Kč |
| 500 | 3,74184 Kč | 1 870,92 Kč |
| 1 000 | 3,35032 Kč | 3 350,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 7,67700 Kč | 76,77 Kč |
| 100 | 4,89770 Kč | 489,77 Kč |
| 500 | 3,69848 Kč | 1 849,24 Kč |
| 1 000 | 3,31148 Kč | 3 311,48 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |

