
CMSD2838 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSD2838TRPBFREETR-ND - Tape & Reel (TR) 1514-CMSD2838TRPBFREECT-ND - Cut Tape (CT) 1514-CMSD2838TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSD2838 TR PBFREE |
Description | DIODE ARRAY GP 75V 200MA SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70W-7-F | Diodes Incorporated | 5 676 | BAV70W-FDICT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,07100 Kč | 80,71 Kč |
| 100 | 5,14710 Kč | 514,71 Kč |
| 500 | 3,88330 Kč | 1 941,65 Kč |
| 1 000 | 3,47515 Kč | 3 475,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95606 Kč | 8 868,18 Kč |
| 6 000 | 2,69439 Kč | 16 166,34 Kč |
| 9 000 | 2,56099 Kč | 23 048,91 Kč |
| 15 000 | 2,41109 Kč | 36 166,35 Kč |
| 21 000 | 2,32231 Kč | 48 768,51 Kč |
| 30 000 | 2,23603 Kč | 67 080,90 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

