Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSD2005S TR PBFREE

DigiKey Part Number
1514-CMSD2005STRPBFREETR-ND - Tape & Reel (TR)
1514-CMSD2005STRPBFREECT-ND - Cut Tape (CT)
1514-CMSD2005STRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSD2005S TR PBFREE
Description
DIODE ARRAY GP 300V 225MA SOT323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 300 V 225mA (DC) Surface Mount SC-70, SOT-323
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 280 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,46200 Kč84,62 Kč
1007,62640 Kč762,64 Kč
5006,91198 Kč3 455,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,33639 Kč16 009,17 Kč
6 0005,15725 Kč30 943,50 Kč
9 0005,05488 Kč45 493,92 Kč
15 0005,05200 Kč75 780,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč