
CMSD2004S TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSD2004STRPBFREETR-ND - Tape & Reel (TR) 1514-CMSD2004STRPBFREECT-ND - Cut Tape (CT) 1514-CMSD2004STRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSD2004S TR PBFREE |
Description | DIODE ARRAY GP 300V 225MA SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | CMSD2004S TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,13233 Kč | 15 396,99 Kč |
| 6 000 | 5,08152 Kč | 30 489,12 Kč |
| 9 000 | 4,88087 Kč | 43 927,83 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



