DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

CMR3U-04 TR13 PBFREE

DigiKey Part Number
1514-CMR3U-04TR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR3U-04TR13PBFREECT-ND - Cut Tape (CT)
1514-CMR3U-04TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR3U-04 TR13 PBFREE
Description
DIODE STANDARD 400V 3A SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,48000 Kč17,48 Kč
1010,81900 Kč108,19 Kč
1006,99910 Kč699,91 Kč
5005,35504 Kč2 677,52 Kč
1 0004,82491 Kč4 824,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,15114 Kč12 453,42 Kč
6 0003,76589 Kč22 595,34 Kč
9 0003,47488 Kč31 273,92 Kč
15 0003,41661 Kč51 249,15 Kč
21 0003,32946 Kč69 918,66 Kč
30 0003,25094 Kč97 528,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,48000 Kč
Unit Price with VAT:21,15080 Kč