
CMR1U-01 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-01TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-01TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-01TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-01 TR13 PBFREE |
Description | DIODE STANDARD 100V 1A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 500 | 7,52652 Kč | 3 763,26 Kč |
| 1 000 | 6,81133 Kč | 6 811,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,90016 Kč | 17 700,48 Kč |
| 6 000 | 5,44293 Kč | 32 657,58 Kč |
| 9 000 | 5,21000 Kč | 46 890,00 Kč |
| 15 000 | 4,94829 Kč | 74 224,35 Kč |
| 21 000 | 4,79335 Kč | 100 660,35 Kč |
| 30 000 | 4,64282 Kč | 139 284,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

