Zener Diode Array 1 Pair Common Anode 12.05 V 350 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZDA12V TR PBFREE

DigiKey Part Number
1514-CMPZDA12VTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZDA12VTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZDA12VTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZDA12V TR PBFREE
Description
DIODE ZENER ARRAY 12.05V SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 12.05 V 350 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
12.05 V
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
103,09400 Kč30,94 Kč
1001,91980 Kč191,98 Kč
5001,40740 Kč703,70 Kč
1 0001,24111 Kč1 241,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,02906 Kč3 087,18 Kč
6 0000,92203 Kč5 532,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč