Similar
Similar
Similar
Similar
Similar

CMPZ5265B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5265BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5265BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5265BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5265B TR PBFREE |
Description | DIODE ZENER 62V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 185 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,68572 Kč | 20 228,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 5,74700 Kč | 57,47 Kč |
| 100 | 3,62690 Kč | 362,69 Kč |
| 500 | 2,70956 Kč | 1 354,78 Kč |
| 1 000 | 2,41317 Kč | 2 413,17 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |



