Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5251B TR PBFREE

DigiKey Part Number
1514-CMPZ5251BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5251BTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZ5251BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZ5251B TR PBFREE
Description
DIODE ZENER 22V 350MW SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
107,34900 Kč73,49 Kč
1004,70360 Kč470,36 Kč
5003,99130 Kč1 995,65 Kč
1 0003,93041 Kč3 930,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76578 Kč11 297,34 Kč
6 0002,56176 Kč15 370,56 Kč
9 0002,51052 Kč22 594,68 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč