
CMPZ5251B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5251BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5251BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5251BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5251B TR PBFREE |
Description | DIODE ZENER 22V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 7,36800 Kč | 73,68 Kč |
| 100 | 4,71520 Kč | 471,52 Kč |
| 500 | 4,00118 Kč | 2 000,59 Kč |
| 1 000 | 3,61008 Kč | 3 610,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19750 Kč | 9 592,50 Kč |
| 6 000 | 2,56810 Kč | 15 408,60 Kč |
| 9 000 | 2,23656 Kč | 20 129,04 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

