CMPZ5246B TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,67761 Kč
Datasheet
Zener Diode 16 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5246B TR TIN/LEAD

DigiKey Part Number
1514-CMPZ5246BTRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMPZ5246B TR TIN/LEAD
Description
16V 350MW SMD DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 350 mW ±5% Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
21 0000,85371 Kč17 927,91 Kč
Unit Price without VAT:0,85371 Kč
Unit Price with VAT:1,03299 Kč