
CMPZ5225B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5225BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5225BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5225BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5225B TR PBFREE |
Description | DIODE ZENER 3V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-C3V0,235 | Nexperia USA Inc. | 8 875 | 1727-BZX84-C3V0,235CT-ND | 2,73000 Kč | Similar |
| BZX84C3V0-7-F | Diodes Incorporated | 3 720 | BZX84C3V0-FDICT-ND | 3,99000 Kč | Similar |
| BZX84C3V0-E3-08 | Vishay General Semiconductor - Diodes Division | 13 458 | BZX84C3V0-E3-08GICT-ND | 8,82000 Kč | Similar |
| BZX84C3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 8 150 | 112-BZX84C3V0-G3-08CT-ND | 6,51000 Kč | Similar |
| BZX84C3V0-TP | MCC (Micro Commercial Components) | 1 755 | 353-BZX84C3V0-TPCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,12930 Kč | 612,93 Kč |
| 500 | 4,65190 Kč | 2 325,95 Kč |
| 1 000 | 4,17545 Kč | 4 175,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56910 Kč | 10 707,30 Kč |
| 6 000 | 3,26358 Kč | 19 581,48 Kč |
| 9 000 | 3,10791 Kč | 27 971,19 Kč |
| 15 000 | 2,93297 Kč | 43 994,55 Kč |
| 21 000 | 2,82936 Kč | 59 416,56 Kč |
| 30 000 | 2,72868 Kč | 81 860,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

