
CMPTA44 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA44TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA44TRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA44TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA44 TR PBFREE |
Description | TRANS NPN 400V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 20MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 20MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 500 | 6,96924 Kč | 3 484,62 Kč |
| 1 000 | 6,30087 Kč | 6 300,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,45150 Kč | 16 354,50 Kč |
| 6 000 | 5,02377 Kč | 30 142,62 Kč |
| 9 000 | 4,80586 Kč | 43 252,74 Kč |
| 15 000 | 4,56100 Kč | 68 415,00 Kč |
| 21 000 | 4,41606 Kč | 92 737,26 Kč |
| 30 000 | 4,27519 Kč | 128 255,70 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

