
CMPTA42E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA42ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA42ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA42ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA42E TR PBFREE |
Description | TRANS NPN 350V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 75MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 30mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 100 | 9,89640 Kč | 989,64 Kč |
| 500 | 7,67056 Kč | 3 835,28 Kč |
| 1 000 | 6,95349 Kč | 6 953,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04280 Kč | 18 128,40 Kč |
| 6 000 | 5,58424 Kč | 33 505,44 Kč |
| 9 000 | 5,35062 Kč | 48 155,58 Kč |
| 15 000 | 5,09202 Kč | 76 380,30 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



