
CMPT5087 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT5087TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT5087TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT5087TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT5087 TR PBFREE |
Description | TRANS PNP 50V 0.05A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,83420 Kč | 383,42 Kč |
| 500 | 2,86496 Kč | 1 432,48 Kč |
| 1 000 | 2,55168 Kč | 2 551,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15285 Kč | 6 458,55 Kč |
| 6 000 | 1,95169 Kč | 11 710,14 Kč |
| 9 000 | 1,84918 Kč | 16 642,62 Kč |
| 15 000 | 1,73390 Kč | 26 008,50 Kč |
| 21 000 | 1,66562 Kč | 34 978,02 Kč |
| 30 000 | 1,59926 Kč | 47 977,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

