
CMPSH05-4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH05-4TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH05-4TRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH05-4TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH05-4 TR PBFREE |
Description | DIODE SCHOTTKY 40V 500MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 8,79900 Kč | 87,99 Kč |
| 100 | 7,56120 Kč | 756,12 Kč |
| 500 | 6,85346 Kč | 3 426,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,80313 Kč | 17 409,39 Kč |
| 6 000 | 5,35880 Kč | 32 152,80 Kč |
| 9 000 | 5,13246 Kč | 46 192,14 Kč |
| 15 000 | 4,87817 Kč | 73 172,55 Kč |
| 21 000 | 4,84992 Kč | 101 848,32 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

