
CMPSH-3CG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH-3CGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH-3CGTRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH-3CGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH-3CG TR PBFREE |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 18,70900 Kč | 187,09 Kč |
| 100 | 12,36150 Kč | 1 236,15 Kč |
| 500 | 9,63682 Kč | 4 818,41 Kč |
| 1 000 | 8,75953 Kč | 8 759,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97575 Kč | 20 927,25 Kč |
| 6 000 | 6,45381 Kč | 38 722,86 Kč |
| 9 000 | 6,18792 Kč | 55 691,28 Kč |
| 15 000 | 5,88921 Kč | 88 338,15 Kč |
| 21 000 | 5,71239 Kč | 119 960,19 Kč |
| 30 000 | 5,54060 Kč | 166 218,00 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

