
CMPSH-3AE TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH-3AETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH-3AETRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH-3AETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH-3AE TR PBFREE |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 100 | 7,06370 Kč | 706,37 Kč |
| 500 | 5,40446 Kč | 2 702,23 Kč |
| 1 000 | 4,86944 Kč | 4 869,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18945 Kč | 12 568,35 Kč |
| 6 000 | 3,84263 Kč | 23 055,78 Kč |
| 9 000 | 3,67241 Kč | 33 051,69 Kč |
| 15 000 | 3,61633 Kč | 54 244,95 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

