
CMPSH-3A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH-3ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH-3ATRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH-3ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH-3A TR PBFREE |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 100 | 7,81340 Kč | 781,34 Kč |
| 500 | 5,98402 Kč | 2 992,01 Kč |
| 1 000 | 5,39418 Kč | 5 394,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,64413 Kč | 13 932,39 Kč |
| 6 000 | 4,26637 Kč | 25 598,22 Kč |
| 9 000 | 4,07389 Kč | 36 665,01 Kč |
| 15 000 | 3,85763 Kč | 57 864,45 Kč |
| 21 000 | 3,72958 Kč | 78 321,18 Kč |
| 30 000 | 3,60515 Kč | 108 154,50 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

