
CMPSH-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPSH-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPSH-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMPSH-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPSH-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 5,92980 Kč | 592,98 Kč |
| 500 | 5,64132 Kč | 2 820,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55972 Kč | 13 679,16 Kč |
| 6 000 | 4,48706 Kč | 26 922,36 Kč |
| 9 000 | 4,33207 Kč | 38 988,63 Kč |
| 15 000 | 3,93713 Kč | 59 056,95 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

