Diode Array 1 Pair Series Connection 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD3003S BK PBFREE

DigiKey Part Number
1514-CMPD3003SBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPD3003S BK PBFREE
Description
DIODE ARRAY GP 180V 200MA SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
180 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 nA @ 180 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 5005,53219 Kč19 362,67 Kč
Manufacturers Standard Package
Unit Price without VAT:5,53219 Kč
Unit Price with VAT:6,69395 Kč