
CMPD2836E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD2836ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2836ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2836ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD2836E TR PBFREE |
Description | DIODE ARRAY GP 120V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 120 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS35 | onsemi | 2 524 | BAS35CT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 6,04530 Kč | 604,53 Kč |
| 500 | 4,58596 Kč | 2 292,98 Kč |
| 1 000 | 4,11498 Kč | 4 114,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51598 Kč | 10 547,94 Kč |
| 6 000 | 3,21416 Kč | 19 284,96 Kč |
| 9 000 | 3,06039 Kč | 27 543,51 Kč |
| 15 000 | 2,88755 Kč | 43 313,25 Kč |
| 21 000 | 2,78519 Kč | 58 488,99 Kč |
| 30 000 | 2,68573 Kč | 80 571,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

