
CMPD1001 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD1001TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD1001TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD1001TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD1001 TR PBFREE |
Description | DIODE STANDARD 90V 250MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 35pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS29,215 | Nexperia USA Inc. | 0 | 1727-4800-1-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 100 | 5,90630 Kč | 590,63 Kč |
| 500 | 4,47684 Kč | 2 238,42 Kč |
| 1 000 | 4,01614 Kč | 4 016,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42990 Kč | 10 289,70 Kč |
| 6 000 | 3,13448 Kč | 18 806,88 Kč |
| 9 000 | 2,98394 Kč | 26 855,46 Kč |
| 15 000 | 2,81474 Kč | 42 221,10 Kč |
| 21 000 | 2,71456 Kč | 57 005,76 Kč |
| 30 000 | 2,61718 Kč | 78 515,40 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


