
CMOZ5V1 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ5V1TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ5V1TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ5V1TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ5V1 TR PBFREE |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 100 | 7,15700 Kč | 715,70 Kč |
| 500 | 5,97820 Kč | 2 989,10 Kč |
| 1 000 | 5,09410 Kč | 5 094,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,60995 Kč | 13 829,85 Kč |
| 6 000 | 4,16790 Kč | 25 007,40 Kč |
| 9 000 | 3,94688 Kč | 35 521,92 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

