Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMOZ3V0 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ3V0TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMOZ3V0 TR PBFREE |
Description | DIODE ZENER 3V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V0T-7 | Diodes Incorporated | 0 | BZT52C3V0T-7DICT-ND | 4,59000 Kč | Similar |
| EDZVT2R30B | Rohm Semiconductor | 17 456 | EDZVT2R30BCT-ND | 5,01000 Kč | Similar |
| MM5Z3V0T1G | onsemi | 1 | MM5Z3V0T1GOSCT-ND | 4,38000 Kč | Similar |
| SZMM5Z3V0T1G | onsemi | 0 | SZMM5Z3V0T1GOSCT-ND | 8,97000 Kč | Similar |
| BZX585-B3V0,115 | Nexperia USA Inc. | 0 | 1727-BZX585-B3V0,115CT-ND | 5,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,19050 Kč | 19 714,50 Kč |
| Unit Price without VAT: | 2,19050 Kč |
|---|---|
| Unit Price with VAT: | 2,65051 Kč |






