CMOZ3L0 TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,74788 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 17 456
Unit Price: 5,01000 Kč
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 4,38000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,40468 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet
Zener Diode 3 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ3L0 TR PBFREE

DigiKey Part Number
1514-CMOZ3L0TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ3L0TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ3L0TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ3L0 TR PBFREE
Description
DIODE ZENER 3V 250MW SOD523
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ3L0 TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
1600 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V0T-7Diodes Incorporated0BZT52C3V0T-7DICT-ND4,59000 KčSimilar
BZX585-B3V0,115Nexperia USA Inc.01727-BZX585-B3V0,115CT-ND5,42000 KčSimilar
BZX585-B3V0,135Nexperia USA Inc.01727-BZX585-B3V0,135CT-ND5,42000 KčSimilar
BZX585-C3V0,115Nexperia USA Inc.01727-BZX585-C3V0,115CT-ND4,80000 KčSimilar
BZX585-C3V0,135Nexperia USA Inc.0BZX585-C3V0,135-ND0,74788 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,48000 Kč21,48 Kč
1013,38900 Kč133,89 Kč
1008,70930 Kč870,93 Kč
5006,69920 Kč3 349,60 Kč
1 0006,05143 Kč6 051,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,22785 Kč15 683,55 Kč
6 0004,81314 Kč28 878,84 Kč
9 0004,60186 Kč41 416,74 Kč
15 0004,36449 Kč65 467,35 Kč
21 0004,22392 Kč88 702,32 Kč
30 0004,08734 Kč122 620,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,48000 Kč
Unit Price with VAT:25,99080 Kč