Similar

CMOZ18L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ18LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ18LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ18LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ18L TR PBFREE |
Description | DIODE ZENER 18V 250MW SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ18L TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 16 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVT2R18B | Rohm Semiconductor | 34 186 | EDZVT2R18BCT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,70000 Kč | 117,00 Kč |
| 100 | 7,57680 Kč | 757,68 Kč |
| 500 | 5,79742 Kč | 2 898,71 Kč |
| 1 000 | 5,22347 Kč | 5 223,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49394 Kč | 13 481,82 Kč |
| 6 000 | 4,12650 Kč | 24 759,00 Kč |
| 9 000 | 3,93928 Kč | 35 453,52 Kč |
| 15 000 | 3,72894 Kč | 55 934,10 Kč |
| 21 000 | 3,60438 Kč | 75 691,98 Kč |
| 30 000 | 3,48331 Kč | 104 499,30 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |



