Zener Diode 10 V 250 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ10L TR PBFREE

DigiKey Part Number
1514-CMOZ10LTRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ10LTRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ10LTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ10L TR PBFREE
Description
DIODE ZENER 10V 250MW SOD523
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ10L TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDZVFHT2R10BRohm Semiconductor15 872EDZVFHT2R10BCT-ND5,67000 KčSimilar
EDZVT2R10BRohm Semiconductor42 876EDZVT2R10BCT-ND5,04000 KčSimilar
In-Stock: 1 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1017,86900 Kč178,69 Kč
10011,77990 Kč1 177,99 Kč
5009,16604 Kč4 583,02 Kč
1 0008,32403 Kč8 324,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,25460 Kč21 763,80 Kč
6 0006,71625 Kč40 297,50 Kč
9 0006,44207 Kč57 978,63 Kč
15 0006,13399 Kč92 009,85 Kč
21 0005,95165 Kč124 984,65 Kč
30 0005,77445 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč