
CMMR1S-02 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMMR1S-02TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1S-02TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1S-02TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1S-02 TR PBFREE |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 100 | 7,94390 Kč | 794,39 Kč |
| 500 | 6,08898 Kč | 3 044,49 Kč |
| 1 000 | 5,49104 Kč | 5 491,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,73079 Kč | 14 192,37 Kč |
| 6 000 | 4,34789 Kč | 26 087,34 Kč |
| 9 000 | 4,15282 Kč | 37 375,38 Kč |
| 15 000 | 3,93364 Kč | 59 004,60 Kč |
| 21 000 | 3,80385 Kč | 79 880,85 Kč |
| 30 000 | 3,67773 Kč | 110 331,90 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |


