
CMLT5088EM TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT5088EMTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT5088EMTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT5088EMTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT5088EM TR PBFREE |
Description | TRANS 2NPN 50V 100MA SOT-563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 100MHz 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 14,88200 Kč | 148,82 Kč |
| 100 | 9,76300 Kč | 976,30 Kč |
| 500 | 7,56200 Kč | 3 781,00 Kč |
| 1 000 | 6,85325 Kč | 6 853,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95273 Kč | 17 858,19 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |

