
CMLT5087E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT5087ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT5087ETRPBFREECT-ND - Cut Tape (CT) 1514-CMLT5087ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT5087E TR PBFREE |
Description | TRANS 2PNP 50V 100MA SOT-563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 100MHz 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100µA, 5V |
Manufacturer Central Semiconductor Corp | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 500 | 5,76480 Kč | 2 882,40 Kč |
| 1 000 | 5,19491 Kč | 5 194,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,47026 Kč | 13 410,78 Kč |
| 6 000 | 4,10518 Kč | 24 631,08 Kč |
| 9 000 | 3,91923 Kč | 35 273,07 Kč |
| 15 000 | 3,71023 Kč | 55 653,45 Kč |
| 21 000 | 3,58650 Kč | 75 316,50 Kč |
| 30 000 | 3,46625 Kč | 103 987,50 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

