New at DigiKey
CMLT8099 TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLSH05-4DO TR PBFREE

DigiKey Part Number
1514-CMLSH05-4DOTRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLSH05-4DO TR PBFREE
Description
500MA 40V SMD DIODE-SCHOTTKY (<1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 40 V 500mA Surface Mount SOT-563, SOT-666
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,42339 Kč16 270,17 Kč
6 0005,00222 Kč30 013,32 Kč
9 0004,78768 Kč43 089,12 Kč
15 0004,58538 Kč68 780,70 Kč
21 0004,47313 Kč93 935,73 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42339 Kč
Unit Price with VAT:6,56230 Kč