
CMLDM7585 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM7585TRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM7585TRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM7585TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7585 TR PBFREE |
Description | MOSFET N/P-CH 20V 0.65A SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 650mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 1.58nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100pF @ 16V |
Part Status Active | Power - Max 350mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 650mA | Base Product Number |
Rds On (Max) @ Id, Vgs 230mOhm @ 600mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,51300 Kč | 125,13 Kč |
| 100 | 8,12320 Kč | 812,32 Kč |
| 500 | 6,23330 Kč | 3 116,65 Kč |
| 1 000 | 5,62410 Kč | 5 624,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,85009 Kč | 14 550,27 Kč |
| 6 000 | 4,46023 Kč | 26 761,38 Kč |
| 9 000 | 4,26159 Kč | 38 354,31 Kč |
| 15 000 | 4,03842 Kč | 60 576,30 Kč |
| 21 000 | 3,90629 Kč | 82 032,09 Kč |
| 30 000 | 3,77786 Kč | 113 335,80 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |


