
CMLDM7003TG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM7003TGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM7003TGTRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM7003TGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM7003TG TR PBFREE |
Description | MOSFET 2N-CH 50V 0.28A SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 280mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 0.76nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Active | Power - Max 350mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 280mA | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 50mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 6,51990 Kč | 651,99 Kč |
| 500 | 4,96056 Kč | 2 480,28 Kč |
| 1 000 | 4,45767 Kč | 4 457,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,81842 Kč | 11 455,26 Kč |
| 6 000 | 3,49634 Kč | 20 978,04 Kč |
| 9 000 | 3,33222 Kč | 29 989,98 Kč |
| 15 000 | 3,14778 Kč | 47 216,70 Kč |
| 21 000 | 3,03856 Kč | 63 809,76 Kč |
| 30 000 | 2,93241 Kč | 87 972,30 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


