
CMLD3003DOG TR PBFREE | |
|---|---|
DigiKey Part Number | CMLD3003DOGTRPBFREE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLD3003DOG TR PBFREE |
Description | DIODE ARRAY GP 180V 200MA SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 180 V 200mA Surface Mount SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 180 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 180 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,37178 Kč | 13 115,34 Kč |
| 6 000 | 4,01734 Kč | 24 104,04 Kč |
| Unit Price without VAT: | 4,37178 Kč |
|---|---|
| Unit Price with VAT: | 5,28985 Kč |



