
CMKT5087 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKT5087TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKT5087TRPBFREECT-ND - Cut Tape (CT) 1514-CMKT5087TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKT5087 TR PBFREE |
Description | TRANS 2PNP 50V 50MA SOT-363 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 50mA 40MHz 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | CMKT5087 TR PBFREE Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
Manufacturer Central Semiconductor Corp | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 100 | 9,68850 Kč | 968,85 Kč |
| 500 | 7,48620 Kč | 3 743,10 Kč |
| 1 000 | 6,77689 Kč | 6 776,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,87524 Kč | 17 625,72 Kč |
| 6 000 | 5,42133 Kč | 32 527,98 Kč |
| 9 000 | 5,19003 Kč | 46 710,27 Kč |
| 15 000 | 4,93025 Kč | 73 953,75 Kč |
| 21 000 | 4,77643 Kč | 100 305,03 Kč |
| 30 000 | 4,62697 Kč | 138 809,10 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


