
CMKT2222A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKT2222ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMKT2222ATRPBFREECT-ND - Cut Tape (CT) 1514-CMKT2222ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMKT2222A TR PBFREE |
Description | TRANS 2NPN 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 350mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 100 | 6,70050 Kč | 670,05 Kč |
| 500 | 5,10462 Kč | 2 552,31 Kč |
| 1 000 | 4,59037 Kč | 4 590,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93629 Kč | 11 808,87 Kč |
| 6 000 | 3,60676 Kč | 21 640,56 Kč |
| 9 000 | 3,43887 Kč | 30 949,83 Kč |
| 15 000 | 3,25018 Kč | 48 752,70 Kč |
| 21 000 | 3,13848 Kč | 65 908,08 Kč |
| 30 000 | 3,02989 Kč | 90 896,70 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


