
CMJDH180 TR | |
|---|---|
DigiKey Part Number | 1514-CMJDH180TR-ND - Tape & Reel (TR) 1514-CMJDH180TRCT-ND - Cut Tape (CT) 1514-CMJDH180TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJDH180 TR |
Description | DIODE CUR REG 50V 20MA 580MW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 50V 20mA 580mW 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 50V | |
Regulator Current (Max) | 20mA | |
Voltage - Limiting (Max) | 4.6V | |
Power - Max | 580mW | |
Applications | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | DFN123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 87,20500 Kč | 872,05 Kč |
| 100 | 62,96250 Kč | 6 296,25 Kč |
| 500 | 62,64754 Kč | 31 323,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,18263 Kč | 153 547,89 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |

