2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMJDH150 TR

DigiKey Part Number
1514-CMJDH150TR-ND - Tape & Reel (TR)
1514-CMJDH150TRCT-ND - Cut Tape (CT)
1514-CMJDH150TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMJDH150 TR
Description
DIODE CUR REG 50V 18MA 580MW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 50V 18mA 580mW 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
50V
Regulator Current (Max)
18mA
Voltage - Limiting (Max)
4.3V
Power - Max
580mW
Applications
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
DFN123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,30000 Kč130,30 Kč
1087,42100 Kč874,21 Kč
10063,11840 Kč6 311,84 Kč
50062,80268 Kč31 401,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,30938 Kč153 928,14 Kč
Manufacturers Standard Package
Unit Price without VAT:130,30000 Kč
Unit Price with VAT:157,66300 Kč