Current Regulation Diode 100V 210µA 780mW 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMJD0130 TR

DigiKey Part Number
1514-CMJD0130TR-ND - Tape & Reel (TR)
1514-CMJD0130TRCT-ND - Cut Tape (CT)
1514-CMJD0130TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMJD0130 TR
Description
DIODE CUR REG 100V 210UA 780MW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 210µA 780mW 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
210µA
Voltage - Limiting (Max)
600mV
Power - Max
780mW
Applications
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
DFN123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 991
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,98000 Kč129,98 Kč
1087,20500 Kč872,05 Kč
10062,96250 Kč6 296,25 Kč
50062,64754 Kč31 323,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,18263 Kč153 547,89 Kč
Manufacturers Standard Package
Unit Price without VAT:129,98000 Kč
Unit Price with VAT:157,27580 Kč