Current Regulation Diode 100V 630µA 500mW SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMJ0500 TR PBFREE

DigiKey Part Number
1514-CMJ0500TRPBFREETR-ND - Tape & Reel (TR)
1514-CMJ0500TRPBFREECT-ND - Cut Tape (CT)
1514-CMJ0500TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMJ0500 TR PBFREE
Description
DIODE CUR REG 100V 630UA 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 630µA 500mW SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
Central Semiconductor Corp
Applications
Silicon Field Effect
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Anode - Cathode (Vak)(Max)
100V
Package / Case
SOD-123F
Regulator Current (Max)
630µA
Supplier Device Package
SOD-123FL
Voltage - Limiting (Max)
1.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,83000 Kč156,83 Kč
10105,80000 Kč1 058,00 Kč
10076,95470 Kč7 695,47 Kč
50072,74274 Kč36 371,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00059,43039 Kč178 291,17 Kč
Manufacturers Standard Package
Unit Price without VAT:156,83000 Kč
Unit Price with VAT:189,76430 Kč