
CMIDSH1-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMIDSH1-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMIDSH1-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMIDSH1-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMIDSH1-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 1A SOD323FL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 5,46580 Kč | 546,58 Kč |
| 500 | 4,13156 Kč | 2 065,78 Kč |
| 1 000 | 3,70069 Kč | 3 700,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15271 Kč | 9 458,13 Kč |
| 6 000 | 2,87655 Kč | 17 259,30 Kč |
| 9 000 | 2,73581 Kč | 24 622,29 Kč |
| 15 000 | 2,57762 Kč | 38 664,30 Kč |
| 21 000 | 2,48393 Kč | 52 162,53 Kč |
| 30 000 | 2,39288 Kč | 71 786,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

