
CMHZ5264B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5264BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5264BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5264BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5264B TR PBFREE |
Description | DIODE ZENER 60V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 46 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,65600 Kč | 96,56 Kč |
| 100 | 6,20030 Kč | 620,03 Kč |
| 500 | 4,70918 Kč | 2 354,59 Kč |
| 1 000 | 4,22804 Kč | 4 228,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61600 Kč | 10 848,00 Kč |
| 6 000 | 3,30765 Kč | 19 845,90 Kč |
| 9 000 | 3,15052 Kč | 28 354,68 Kč |
| 15 000 | 2,97394 Kč | 44 609,10 Kč |
| 21 000 | 2,86939 Kč | 60 257,19 Kč |
| 30 000 | 2,76776 Kč | 83 032,80 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

