
CMHZ5256B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5256BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5256BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5256BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5256B TR PBFREE |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| 1 000 | 3,04954 Kč | 3 049,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58408 Kč | 7 752,24 Kč |
| 6 000 | 2,34940 Kč | 14 096,40 Kč |
| 9 000 | 2,22980 Kč | 20 068,20 Kč |
| 15 000 | 2,09538 Kč | 31 430,70 Kč |
| 21 000 | 2,01576 Kč | 42 330,96 Kč |
| 30 000 | 1,93837 Kč | 58 151,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

