
CMHZ5224B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMHZ5224BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5224BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5224BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5224B TR PBFREE |
Description | DIODE ZENER 2.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 6,35300 Kč | 63,53 Kč |
100 | 4,02640 Kč | 402,64 Kč |
500 | 3,02076 Kč | 1 510,38 Kč |
1 000 | 2,69561 Kč | 2 695,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,28179 Kč | 6 845,37 Kč |
6 000 | 2,07318 Kč | 12 439,08 Kč |
9 000 | 1,96681 Kč | 17 701,29 Kč |
15 000 | 1,84727 Kč | 27 709,05 Kč |
21 000 | 1,77648 Kč | 37 306,08 Kč |
30 000 | 1,70765 Kč | 51 229,50 Kč |
75 000 | 1,56225 Kč | 117 168,75 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |