
CMHZ4099 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4099TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ4099TRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ4099TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ4099 TR PBFREE |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,38440 Kč | 438,44 Kč |
| 500 | 3,28870 Kč | 1 644,35 Kč |
| 1 000 | 2,93468 Kč | 2 934,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48420 Kč | 7 452,60 Kč |
| 6 000 | 2,25708 Kč | 13 542,48 Kč |
| 9 000 | 2,14131 Kč | 19 271,79 Kč |
| 15 000 | 2,01116 Kč | 30 167,40 Kč |
| 21 000 | 1,93407 Kč | 40 615,47 Kč |
| 30 000 | 1,85914 Kč | 55 774,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

